Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Metrix OX9102 SCOPIX IV Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels

RS Stock No.: 173-6231Brand: MetrixManufacturers Part No.: OX9102Distrelec Article No.: 30141923
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Metrix

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

Ethernet, USB, Wifi, μSD

Oscilloscope Form

Digital Storage

Memory Depth

100kpts

Sample Rate Random

100 Gsps

Screen Size

7in

Series

SCOPIX IV

Record Length

8000points/ch

Power Source

Battery, Mains

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Battery Life

8 h

Weight

2.1kg

Waveform Refresh Rate

100

Battery Type

Li-Ion

Dimensions

292.5 x 210.6 x 66.2mm

Vertical Resolution

12 bit

Maximum Time Base

200s/div

Minimum Time Base

1ns/div

Safety Category

CAT III 600V

Rise Time

3.5ns

Minimum Vertical Sensitivity

2.5mV/div

Display Type

TFT LCD

Country of Origin

France

Stock information temporarily unavailable.

AED 22,275.59

AED 22,275.59 Each (ex VAT)

AED 23,389.37

AED 23,389.37 Each (inc. VAT)

Metrix OX9102 SCOPIX IV Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels

Calibration type

AED 22,275.59

AED 22,275.59 Each (ex VAT)

AED 23,389.37

AED 23,389.37 Each (inc. VAT)

Metrix OX9102 SCOPIX IV Series, 100MHz Handheld Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metrix

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

Ethernet, USB, Wifi, μSD

Oscilloscope Form

Digital Storage

Memory Depth

100kpts

Sample Rate Random

100 Gsps

Screen Size

7in

Series

SCOPIX IV

Record Length

8000points/ch

Power Source

Battery, Mains

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Battery Life

8 h

Weight

2.1kg

Waveform Refresh Rate

100

Battery Type

Li-Ion

Dimensions

292.5 x 210.6 x 66.2mm

Vertical Resolution

12 bit

Maximum Time Base

200s/div

Minimum Time Base

1ns/div

Safety Category

CAT III 600V

Rise Time

3.5ns

Minimum Vertical Sensitivity

2.5mV/div

Display Type

TFT LCD

Country of Origin

France