Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

MG Chemical Clear Acrylic Conformal Coating, 945 ml Tin, -65°C min, +130°C max

RS Stock No.: 192-7559Brand: MG ChemicalManufacturers Part No.: 419E-1L
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

945 ml

Package Type

Tin

Application

PCBs

Material

Acrylic

Colour

Clear

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-65°C

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

MG Chemical Clear Acrylic Conformal Coating, 945 ml Tin, -65°C min, +130°C max

P.O.A.

MG Chemical Clear Acrylic Conformal Coating, 945 ml Tin, -65°C min, +130°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

945 ml

Package Type

Tin

Application

PCBs

Material

Acrylic

Colour

Clear

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-65°C

Country of Origin

Canada