Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

MG Chemicals Urethane Conformal Coating, 55 ml Can, -62°C min, +125°C max

RS Stock No.: 159-259Brand: MG ChemicalsManufacturers Part No.: 4223F-55ML
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

55 ml

Package Type

Can

Application

Conformal Coating

Material

Urethane

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-62°C

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

MG Chemicals Urethane Conformal Coating, 55 ml Can, -62°C min, +125°C max

P.O.A.

MG Chemicals Urethane Conformal Coating, 55 ml Can, -62°C min, +125°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

55 ml

Package Type

Can

Application

Conformal Coating

Material

Urethane

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-62°C

Country of Origin

Canada