Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

MG Chemicals 424-NS 1.5mm No Clean Desoldering Braid, Width 1.5mm

RS Stock No.: 159-264Brand: MG ChemicalsManufacturers Part No.: 424-NS
brand-logo
View all in Solder Wicks

Technical Document

Specifications

Width

1.5mm

Model Number

424-NS

Length

1.5mm

No Clean

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

AED 16.58

AED 16.58 Each (ex VAT)

AED 17.41

AED 17.41 Each (inc. VAT)

MG Chemicals 424-NS 1.5mm No Clean Desoldering Braid, Width 1.5mm

AED 16.58

AED 16.58 Each (ex VAT)

AED 17.41

AED 17.41 Each (inc. VAT)

MG Chemicals 424-NS 1.5mm No Clean Desoldering Braid, Width 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

1.5mm

Model Number

424-NS

Length

1.5mm

No Clean

Yes

Country of Origin

Japan