Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

MG Chemicals Contact Cleaner 6 x 945 ml Bottle

RS Stock No.: 159-307Brand: MG ChemicalsManufacturers Part No.: 824-1LX6
brand-logo
View all in Electronics Cleaners

Technical Document

Specifications

Cleaner Type

Contact Cleaner

Range

824

Package Type

Bottle

Package Size

6 x 945 ml

Application

Electronics

Country of Origin

Canada

Stock information temporarily unavailable.

AED 624.95

AED 624.95 Each (ex VAT)

AED 656.20

AED 656.20 Each (inc. VAT)

MG Chemicals Contact Cleaner 6 x 945 ml Bottle

AED 624.95

AED 624.95 Each (ex VAT)

AED 656.20

AED 656.20 Each (inc. VAT)

MG Chemicals Contact Cleaner 6 x 945 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cleaner Type

Contact Cleaner

Range

824

Package Type

Bottle

Package Size

6 x 945 ml

Application

Electronics

Country of Origin

Canada