Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

MG Chemicals Black Epoxy Potting Compound 1.7 L

RS Stock No.: 159-327Brand: MG ChemicalsManufacturers Part No.: 832TC-2l
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Product Material

Epoxy

Package Type

Can

Package Size

1.7 L

Special Properties

Thermal Conductivity

Colour

Black

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

MG Chemicals Black Epoxy Potting Compound 1.7 L

P.O.A.

MG Chemicals Black Epoxy Potting Compound 1.7 L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Material

Epoxy

Package Type

Can

Package Size

1.7 L

Special Properties

Thermal Conductivity

Colour

Black

Country of Origin

Canada