MH Connectors, SCSI Male 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

RS Stock No.: 813-3313Brand: MH ConnectorsManufacturers Part No.: 3700-0121-01
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Gender

Male

Number Of Contacts

68

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Housing Material

LCP

Pitch

2.54mm

Current Rating

500mA

Voltage Rating

500 V ac

Termination Method

Solder

Series

SCSI

Length

63.86mm

Depth

12.5mm

Width

16.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

PCB Mounted I/O Plug

SCSI metal shell PCB Plug available in right angle 68 way version.

Designed to receive sockets with solder bucket termination (e.g. stock no. 175-4893)

Connectors & Accessories

High density 1.27mm pitch connectors to meet ANSI requirements of SCSI 2, SCSI 2 wide and SCSI 3.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 87.99

AED 87.99 Each (ex VAT)

AED 92.39

AED 92.39 Each (inc. VAT)

MH Connectors, SCSI Male 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder

AED 87.99

AED 87.99 Each (ex VAT)

AED 92.39

AED 92.39 Each (inc. VAT)

MH Connectors, SCSI Male 68 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 87.99
15 - 49AED 83.58
50 - 99AED 79.17
100 - 249AED 74.76
250+AED 70.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Number Of Contacts

68

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Housing Material

LCP

Pitch

2.54mm

Current Rating

500mA

Voltage Rating

500 V ac

Termination Method

Solder

Series

SCSI

Length

63.86mm

Depth

12.5mm

Width

16.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

PCB Mounted I/O Plug

SCSI metal shell PCB Plug available in right angle 68 way version.

Designed to receive sockets with solder bucket termination (e.g. stock no. 175-4893)

Connectors & Accessories

High density 1.27mm pitch connectors to meet ANSI requirements of SCSI 2, SCSI 2 wide and SCSI 3.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more