Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHD45PK Series ABS Angled D Sub Backshell, 37 Way, Strain Relief

RS Stock No.: 322-9838Brand: MH ConnectorsManufacturers Part No.: D45PK37-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45PK

Product details

Nickel Plate Top Entry Backshells

Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc

Supplied with

Metal jack screws

Stock information temporarily unavailable.

AED 22.14

AED 22.14 Each (ex VAT)

AED 23.25

AED 23.25 Each (inc. VAT)

MH Connectors MHD45PK Series ABS Angled D Sub Backshell, 37 Way, Strain Relief

AED 22.14

AED 22.14 Each (ex VAT)

AED 23.25

AED 23.25 Each (inc. VAT)

MH Connectors MHD45PK Series ABS Angled D Sub Backshell, 37 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 22.14
25 - 74AED 20.50
75 - 199AED 18.75
200 - 399AED 16.89
400+AED 16.07

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

ABS

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45PK

Product details

Nickel Plate Top Entry Backshells

Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc

Supplied with

Metal jack screws