Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
Housing Material
ABS
D-Sub Shell Size
E
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45PK
Country of Origin
United Kingdom
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws
AED 19.67
AED 19.67 Each (ex VAT)
AED 20.65
AED 20.65 Each (inc. VAT)
1
AED 19.67
AED 19.67 Each (ex VAT)
AED 20.65
AED 20.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 19.67 |
25 - 74 | AED 17.92 |
75 - 199 | AED 16.33 |
200 - 399 | AED 14.63 |
400+ | AED 13.80 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
Housing Material
ABS
D-Sub Shell Size
E
Body Orientation
Angled
Colour
Silver
Strain Relief
Yes
Series
MHD45PK
Country of Origin
United Kingdom
Product details
Nickel Plate Top Entry Backshells
Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc
Supplied with
Metal jack screws