Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 283-2168Brand: MH ConnectorsManufacturers Part No.: D45ZK15-BK-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK-BK

Country of Origin

United Kingdom

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

Stock information temporarily unavailable.

AED 30.56

AED 30.56 Each (ex VAT)

AED 32.09

AED 32.09 Each (inc. VAT)

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 15 Way, Strain Relief

AED 30.56

AED 30.56 Each (ex VAT)

AED 32.09

AED 32.09 Each (inc. VAT)

MH Connectors MHD45ZK-BK Series Zinc Angled D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 30.56
25 - 74AED 27.09
75 - 199AED 23.84
200 - 399AED 21.94
400+AED 19.95

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Zinc

Body Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

MHD45ZK-BK

Country of Origin

United Kingdom

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.