MH Connectors D-sub Adapter Male 9 Way D-Sub to Female RJ45

Technical Document
Specifications
Brand
MH ConnectorsConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
RJ45
Distrelec Product Id
30036055
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors 9 way Male to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.
Stock number 111-8379 9 way male to RJ45 socket - blue
Stock number 111-8374 9 way male to RJ45 socket - green
Stock number 111-8375 9 way male to RJ45 socket - red
Stock number 111-8376 9 way male to RJ45 socket - yellow
AED 15.19
AED 15.19 Each (ex VAT)
AED 15.95
AED 15.95 Each (inc. VAT)
1
AED 15.19
AED 15.19 Each (ex VAT)
AED 15.95
AED 15.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 15.19 |
10 - 49 | AED 13.65 |
50 - 99 | AED 12.98 |
100 - 249 | AED 12.57 |
250+ | AED 11.90 |
Technical Document
Specifications
Brand
MH ConnectorsConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
RJ45
Distrelec Product Id
30036055
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors 9 way Male to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.
Stock number 111-8379 9 way male to RJ45 socket - blue
Stock number 111-8374 9 way male to RJ45 socket - green
Stock number 111-8375 9 way male to RJ45 socket - red
Stock number 111-8376 9 way male to RJ45 socket - yellow