Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHDTPK Series ABS D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 322-9765Brand: MH ConnectorsManufacturers Part No.: DTPK15-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDTPK

Country of Origin

China

Product details

Nickel Plate Top Entry Backshells

Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc

Supplied with

Metal jack screws

Stock information temporarily unavailable.

AED 22.56

AED 22.56 Each (ex VAT)

AED 23.69

AED 23.69 Each (inc. VAT)

MH Connectors MHDTPK Series ABS D Sub Backshell, 15 Way, Strain Relief

AED 22.56

AED 22.56 Each (ex VAT)

AED 23.69

AED 23.69 Each (inc. VAT)

MH Connectors MHDTPK Series ABS D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 22.56
25 - 74AED 20.70
75 - 199AED 18.85
200 - 399AED 17.00
400+AED 16.12

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDTPK

Country of Origin

China

Product details

Nickel Plate Top Entry Backshells

Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc

Supplied with

Metal jack screws