MH Connectors MHDTPPK Series ABS D Sub Backshell, 37 Way, Strain Relief

Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
ABS
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTPPK
Distrelec Product Id
30410305
Country of Origin
United Kingdom
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS
AED 68.00
AED 13.60 Each (In a Pack of 5) (ex VAT)
AED 71.40
AED 14.28 Each (In a Pack of 5) (inc. VAT)
5
AED 68.00
AED 13.60 Each (In a Pack of 5) (ex VAT)
AED 71.40
AED 14.28 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 13.60 | AED 68.00 |
125 - 370 | AED 12.60 | AED 63.00 |
375 - 995 | AED 11.55 | AED 57.75 |
1000 - 1995 | AED 10.50 | AED 52.50 |
2000+ | AED 10.00 | AED 50.00 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
ABS
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Series
MHDTPPK
Distrelec Product Id
30410305
Country of Origin
United Kingdom
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS