MH Connectors MH3101 Series Single-Port RJ45 Coupler, Cat5e, STP

Technical Document
Specifications
Brand
MH ConnectorsType
Coupler
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
1
Shield Type
STP
Length
18.54mm
Width
16.13mm
Depth
27.46mm
Series Number
MH3101S-CAT5E
Series
MH3101
Distrelec Product Id
11074549
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors RJ45 Couplers
From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.
821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin
Features & Benefits
Insulator material UL 94V-0 rated
Shielded cases Stainless Steel
AED 34.23
AED 34.23 Each (ex VAT)
AED 35.94
AED 35.94 Each (inc. VAT)
1
AED 34.23
AED 34.23 Each (ex VAT)
AED 35.94
AED 35.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 34.23 |
50 - 99 | AED 32.60 |
100 - 249 | AED 30.87 |
250 - 499 | AED 29.08 |
500+ | AED 27.62 |
Technical Document
Specifications
Brand
MH ConnectorsType
Coupler
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
1
Shield Type
STP
Length
18.54mm
Width
16.13mm
Depth
27.46mm
Series Number
MH3101S-CAT5E
Series
MH3101
Distrelec Product Id
11074549
Country of Origin
Taiwan, Province Of China
Product details
MH Connectors RJ45 Couplers
From MH Connectors, A range of RJ45 Couplers available Shielded or Unshielded in various Categories. Each coupler is highly reliable and excellent quality.
821-2911 RJ45 Coupler - Unshielded Ethernet
821-2920 RJ45 Coupler - Shielded Ethernet
821-2923 RJ45 Coupler - Unshielded Cat 5e
821-2927 RJ45 Coupler - Shielded Cat 5e
821-2936 RJ45 Coupler - Unshielded Cat6 with offset pin
821-2939 RJ45 Coupler - Shielded Cat6a with offset pin
Features & Benefits
Insulator material UL 94V-0 rated
Shielded cases Stainless Steel