Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
ABS
Body Orientation
Angled
Colour
Black
Strain Relief
Yes
Series
MHD45PPK
Country of Origin
China
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS
AED 101.06
AED 20.212 Each (In a Pack of 5) (ex VAT)
AED 106.11
AED 21.223 Each (In a Pack of 5) (inc. VAT)
5
AED 101.06
AED 20.212 Each (In a Pack of 5) (ex VAT)
AED 106.11
AED 21.223 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 20.212 | AED 101.06 |
125 - 370 | AED 19.792 | AED 98.96 |
375 - 995 | AED 19.582 | AED 97.91 |
1000 - 1995 | AED 19.372 | AED 96.86 |
2000+ | AED 19.162 | AED 95.81 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
ABS
Body Orientation
Angled
Colour
Black
Strain Relief
Yes
Series
MHD45PPK
Country of Origin
China
Product details
Top And 45° Entry Hoods
Plastic hoods for D connectors, complete with quick assembly strain relief grommets and full metal jack screws.
Fits most types of D connectors, including IDC
Cable diameter 4-12mm
Material UL 94-VØ Halogen free ABS