MH Connectors MHDM Series Zinc D Sub Backshell, 9 Way, Strain Relief

Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDM
Distrelec Product Id
11065501
Country of Origin
China
Product details
MH Connectors MHDM Series
The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.
• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance
AED 22.71
AED 22.71 Each (ex VAT)
AED 23.85
AED 23.85 Each (inc. VAT)
1
AED 22.71
AED 22.71 Each (ex VAT)
AED 23.85
AED 23.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 22.71 |
25 - 74 | AED 21.63 |
75 - 199 | AED 19.52 |
200 - 399 | AED 16.02 |
400+ | AED 14.83 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
9
D-Sub Shell Size
E
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDM
Distrelec Product Id
11065501
Country of Origin
China
Product details
MH Connectors MHDM Series
The MHDM range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. The MHulti series hood systems are designed with the assembler in mind, the internal cable retainer holds the cable in place while the rest of the hood is assembled providing quick and easy use. The MHDM series is supplied with a metallised grommet kit and clamp.
• 2-piece die-cast hoods
• Exceptional RFI/EMI shielding
• Designed for quick and easy assembly of cable to hood
• Cable is held in place whilst the rest of the assembly is completed
• Metallised plastic bushing insert provides maximum 360° shielding at the critical cable entry point
• Simple removal of the inserts allow for rework or maintenance