Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Polyamide
Body Orientation
Straight
Colour
Grey
Strain Relief
Yes
Series
MHDPPK-SLIM
Country of Origin
China
Product details
Single Piece Hoods with Jackscrews
MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other D type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.
Features and Benefits
• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews
Applications
• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios
AED 51.25
AED 10.25 Each (In a Pack of 5) (ex VAT)
AED 53.81
AED 10.762 Each (In a Pack of 5) (inc. VAT)
5
AED 51.25
AED 10.25 Each (In a Pack of 5) (ex VAT)
AED 53.81
AED 10.762 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 10.25 | AED 51.25 |
125 - 370 | AED 9.70 | AED 48.50 |
375 - 995 | AED 9.10 | AED 45.50 |
1000 - 1995 | AED 8.55 | AED 42.75 |
2000+ | AED 8.25 | AED 41.25 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Polyamide
Body Orientation
Straight
Colour
Grey
Strain Relief
Yes
Series
MHDPPK-SLIM
Country of Origin
China
Product details
Single Piece Hoods with Jackscrews
MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other D type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.
Features and Benefits
• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews
Applications
• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios