MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 484-802Brand: MH ConnectorsManufacturers Part No.: MHDPPK25-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Polyamide

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

China

Product details

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Features and Benefits

• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews

Applications

• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios

Stock information temporarily unavailable.

AED 42.00

AED 8.40 Each (In a Pack of 5) (ex VAT)

AED 44.10

AED 8.82 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 25 Way, Strain Relief

AED 42.00

AED 8.40 Each (In a Pack of 5) (ex VAT)

AED 44.10

AED 8.82 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 8.40AED 42.00
125 - 370AED 7.77AED 38.85
375 - 995AED 7.088AED 35.44
1000 - 1995AED 6.405AED 32.02
2000+AED 6.142AED 30.71

Technical Document

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Polyamide

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

China

Product details

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Features and Benefits

• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews

Applications

• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios