Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
ABS
D-Sub Shell Size
B
Body Orientation
Angled, Straight
Colour
Black
Strain Relief
Yes
Series
MHDSSK-T/P
Country of Origin
China
Product details
Plastic Top/Side Entry Hoods
Dual entry 'snap together' black plastic D Connector Hoods
Quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Manufactured in Polyamide UL recognised material and includes a metal strain relief
Accepts cable diameters 3.5mm to 11.5mm max
AED 17.74
AED 17.74 Each (ex VAT)
AED 18.63
AED 18.63 Each (inc. VAT)
1
AED 17.74
AED 17.74 Each (ex VAT)
AED 18.63
AED 18.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 17.74 |
25 - 74 | AED 16.33 |
75 - 199 | AED 14.75 |
200 - 399 | AED 13.86 |
400+ | AED 12.92 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
ABS
D-Sub Shell Size
B
Body Orientation
Angled, Straight
Colour
Black
Strain Relief
Yes
Series
MHDSSK-T/P
Country of Origin
China
Product details
Plastic Top/Side Entry Hoods
Dual entry 'snap together' black plastic D Connector Hoods
Quick snap together action - no screws needed to hold hood together
Suitable for any common D-sub Connector
Manufactured in Polyamide UL recognised material and includes a metal strain relief
Accepts cable diameters 3.5mm to 11.5mm max