MH Connectors MHDTPK Series ABS D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 322-9759Brand: MH ConnectorsManufacturers Part No.: MHDTPK9-KDistrelec Article No.: 11065556
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDTPK

Distrelec Product Id

11065556

Country of Origin

China

Product details

Nickel Plate Top Entry Backshells

Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc

Supplied with

Metal jack screws

Stock information temporarily unavailable.

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

MH Connectors MHDTPK Series ABS D Sub Backshell, 9 Way, Strain Relief

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

MH Connectors MHDTPK Series ABS D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 16.54
25 - 74AED 15.59
75 - 199AED 14.70
200 - 399AED 14.12
400+AED 13.28

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDTPK

Distrelec Product Id

11065556

Country of Origin

China

Product details

Nickel Plate Top Entry Backshells

Nickel plated ABS hoods to UL94-V0 with conductive plastic strain relief grommet
Meets FCC20780 and European screening requirements
Accepts 4-12mm foil, lap or braided cable
For size, see diecast hoods 460-985 etc

Supplied with

Metal jack screws