MH Connectors MHDTZK-RA Series Zinc D Sub Backshell, 25 Way, Strain Relief

Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
Zinc
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTZK-RA
Distrelec Product Id
11065490
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
AED 24.82
AED 24.82 Each (ex VAT)
AED 26.06
AED 26.06 Each (inc. VAT)
1
AED 24.82
AED 24.82 Each (ex VAT)
AED 26.06
AED 26.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 24.82 |
25 - 74 | AED 23.02 |
75 - 199 | AED 21.22 |
200 - 399 | AED 19.31 |
400+ | AED 18.44 |
Technical Document
Specifications
Brand
MH ConnectorsNumber Of Contacts
25
Housing Material
Zinc
D-Sub Shell Size
B
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
MHDTZK-RA
Distrelec Product Id
11065490
Country of Origin
China
Product details
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.