Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MH Connectors MHDTZK-RA Series Zinc D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 460-985Brand: MH ConnectorsManufacturers Part No.: MHDTZK9-RA-PC-KDistrelec Article No.: 11065488
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDTZK-RA

Distrelec Product Id

11065488

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

Stock information temporarily unavailable.

AED 19.62

AED 19.62 Each (ex VAT)

AED 20.60

AED 20.60 Each (inc. VAT)

MH Connectors MHDTZK-RA Series Zinc D Sub Backshell, 9 Way, Strain Relief

AED 19.62

AED 19.62 Each (ex VAT)

AED 20.60

AED 20.60 Each (inc. VAT)

MH Connectors MHDTZK-RA Series Zinc D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 19.62
25 - 74AED 18.02
75 - 199AED 16.53
200 - 399AED 15.66
400+AED 14.68

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDTZK-RA

Distrelec Product Id

11065488

Country of Origin

China

Product details

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Supplied with

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.