Technical Document
Specifications
Brand
MH ConnectorsAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
White
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
MH Connectors-Modular Series RJ45 Standard & Retrofit Hoods & Boots
A range of strain relief hood and boots for use with RJ45 8 pole plugs, available in a range of different colours.
Part number 135-4155 Standard boot Dark grey
Part number 135-4156 Standard boot Orange
Part number 135-4157 Standard boot Purple
Part number 135-4158 Standard boot Pink
Part number 135-4159 Retrofit boot Dark grey
Part number 135-4160 Retrofit boot Orange
Part number 135-4161 Retrofit boot Purple
Part number 135-4163 Retrofit boot Pink
Part number 135-4164 Retrofit boot White
Part number 135-4165 Standard boot White
AED 8.92
AED 0.892 Each (In a Bag of 10) (ex VAT)
AED 9.37
AED 0.937 Each (In a Bag of 10) (inc. VAT)
10
AED 8.92
AED 0.892 Each (In a Bag of 10) (ex VAT)
AED 9.37
AED 0.937 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 240 | AED 0.892 | AED 8.92 |
250 - 490 | AED 0.63 | AED 6.30 |
500 - 990 | AED 0.578 | AED 5.78 |
1000 - 2490 | AED 0.578 | AED 5.78 |
2500+ | AED 0.525 | AED 5.25 |
Technical Document
Specifications
Brand
MH ConnectorsAccessory Type
Boot
For Use With
RJ45 Connectors
Colour
White
Interface Type
RJ45
Country of Origin
United Kingdom
Product details
MH Connectors-Modular Series RJ45 Standard & Retrofit Hoods & Boots
A range of strain relief hood and boots for use with RJ45 8 pole plugs, available in a range of different colours.
Part number 135-4155 Standard boot Dark grey
Part number 135-4156 Standard boot Orange
Part number 135-4157 Standard boot Purple
Part number 135-4158 Standard boot Pink
Part number 135-4159 Retrofit boot Dark grey
Part number 135-4160 Retrofit boot Orange
Part number 135-4161 Retrofit boot Purple
Part number 135-4163 Retrofit boot Pink
Part number 135-4164 Retrofit boot White
Part number 135-4165 Standard boot White