Technical Document
Specifications
Brand
MHH EngineeringTorque Range
1 → 6Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4''
Overall Length
196 mm
Accuracy
±6 %
You may be interested in
RS PRO Adjustable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % AccuracyBrand: RS PRO
AED 1,500.39Each (ex VAT)
AED 1,457.50
AED 1,457.50 Each (ex VAT)
AED 1,530.38
AED 1,530.38 Each (inc. VAT)
MHH Engineering Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % Accuracy
Calibration type
No Calibration
1
AED 1,457.50
AED 1,457.50 Each (ex VAT)
AED 1,530.38
AED 1,530.38 Each (inc. VAT)
MHH Engineering Pre-Settable Hex Torque Screwdriver, 1 → 6Nm, 1/4'' Drive, ±6 % Accuracy
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Adjustable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % AccuracyBrand: RS PRO
AED 1,500.39Each (ex VAT)
Technical Document
Specifications
Brand
MHH EngineeringTorque Range
1 → 6Nm
Type
Pre-Settable
Drive Shape
Hex
Drive Size
1/4''
Overall Length
196 mm
Accuracy
±6 %
You may be interested in
RS PRO Adjustable Hex Torque Screwdriver, 0.2 → 1.20Nm, 1/4 in Drive, ESD Safe, ±6 % AccuracyBrand: RS PRO
AED 1,500.39Each (ex VAT)
