Technical Document
Specifications
Brand
MHH EngineeringTorque Range
0.05 → 0.4Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
159 mm
Accuracy
±6 %
Calibrated
RSCAL
Country of Origin
United Kingdom
You may be interested in

Electro Group Adjustable Hex Torque Screwdriver, 0.16 → 0.8Nm, 1/4'' Drive, ±6 % AccuracyBrand: Electro Group
AED 1,751.43Each (ex VAT)
MHH Engineering Pre-Settable Hex Torque Screwdriver, 0.05 → 0.4Nm, 1/4'' Drive, ±6 % AccuracyBrand: MHH Engineering
AED 1,540.63Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
MHH Engineering Adjustable Hex Torque Screwdriver, 0.05 → 0.4Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
1
P.O.A.
MHH Engineering Adjustable Hex Torque Screwdriver, 0.05 → 0.4Nm, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Electro Group Adjustable Hex Torque Screwdriver, 0.16 → 0.8Nm, 1/4'' Drive, ±6 % AccuracyBrand: Electro Group
AED 1,751.43Each (ex VAT)
MHH Engineering Pre-Settable Hex Torque Screwdriver, 0.05 → 0.4Nm, 1/4'' Drive, ±6 % AccuracyBrand: MHH Engineering
AED 1,540.63Each (ex VAT)
Technical Document
Specifications
Brand
MHH EngineeringTorque Range
0.05 → 0.4Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
159 mm
Accuracy
±6 %
Calibrated
RSCAL
Country of Origin
United Kingdom
You may be interested in

Electro Group Adjustable Hex Torque Screwdriver, 0.16 → 0.8Nm, 1/4'' Drive, ±6 % AccuracyBrand: Electro Group
AED 1,751.43Each (ex VAT)
MHH Engineering Pre-Settable Hex Torque Screwdriver, 0.05 → 0.4Nm, 1/4'' Drive, ±6 % AccuracyBrand: MHH Engineering
AED 1,540.63Each (ex VAT)