Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micrel MIC5270-5.0YM5 TR, LDO Regulator, 100mA, -5 V, ±2% 5-Pin, SOT-23

RS Stock No.: 727-2546Brand: MicrelManufacturers Part No.: MIC5270-5.0YM5 TR
brand-logo

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

0.15 %/V

Load Regulation

1.8 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Operating Temperature

-40 °C

Height

1.1mm

Minimum Input Voltage

-16 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-3.3 V

Length

2.9mm

Width

1.6mm

Product details

MIC5270 100mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micrel MIC5270-5.0YM5 TR, LDO Regulator, 100mA, -5 V, ±2% 5-Pin, SOT-23
Select packaging type

P.O.A.

Micrel MIC5270-5.0YM5 TR, LDO Regulator, 100mA, -5 V, ±2% 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

0.15 %/V

Load Regulation

1.8 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Minimum Operating Temperature

-40 °C

Height

1.1mm

Minimum Input Voltage

-16 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-3.3 V

Length

2.9mm

Width

1.6mm

Product details

MIC5270 100mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in