Micrel MM5451YN, LED Driver, 5-Digits, 5 V, 9 V, 40-Pin PDIP

RS Stock No.: 453-261Brand: MicrelManufacturers Part No.: MM5451YN
brand-logo
View all in Display Drivers

Technical Document

Specifications

Brand

Micrel

Number of Digits

5

Maximum Supply Current

10 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Typical Operating Supply Voltage

5 V, 9 V

Dimensions

51.82 x 13.86 x 3.81mm

Height

3.81mm

Length

51.82mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13.86mm

Product details

Display Drivers, Microchip

You may be interested in
Microchip MM5451YN PDIP Display Driver, 40 Pin, 6 → 40 V
AED 32.689Each (In a Pack of 2) (ex VAT)

AED 23.05

AED 23.05 Each (ex VAT)

AED 24.20

AED 24.20 Each (inc. VAT)

Micrel MM5451YN, LED Driver, 5-Digits, 5 V, 9 V, 40-Pin PDIP
Select packaging type

AED 23.05

AED 23.05 Each (ex VAT)

AED 24.20

AED 24.20 Each (inc. VAT)

Micrel MM5451YN, LED Driver, 5-Digits, 5 V, 9 V, 40-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 23.05
10 - 24AED 21.63
25 - 99AED 18.32
100+AED 16.80
You may be interested in
Microchip MM5451YN PDIP Display Driver, 40 Pin, 6 → 40 V
AED 32.689Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Micrel

Number of Digits

5

Maximum Supply Current

10 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Typical Operating Supply Voltage

5 V, 9 V

Dimensions

51.82 x 13.86 x 3.81mm

Height

3.81mm

Length

51.82mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

13.86mm

Product details

Display Drivers, Microchip

You may be interested in
Microchip MM5451YN PDIP Display Driver, 40 Pin, 6 → 40 V
AED 32.689Each (In a Pack of 2) (ex VAT)