Micro Crystal, 32.768kHz XO Oscillator, ±20ppm HCMOS, 4-Pin SMD OV-7604-C7-STD-020

RS Stock No.: 173-4698Brand: Micro CrystalManufacturers Part No.: OV-7604-C7-STD-020
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

1.5mm

Length

3.2mm

Dimensions

3.2 x 1.5 x 1mm

Country of Origin

Switzerland

Product details

OV-7604 Crystal Oscillator

The OV7604-C7 clock oscillator from Micro Crystal offers ultra-low power consumption and a narrow frequency tolerance. Combining a CMOS-based oscillator with a 32.768 kHz crystal unit encapsulated in a 3.2 x 1.2 mm ceramic case, this OV-7604-C7 crystal oscillator is space efficient. It offers high vibration and shock resistance.

Crystal Oscillators 3.2x1.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31,342.50

AED 10.448 Each (On a Reel of 3000) (ex VAT)

AED 32,909.62

AED 10.97 Each (On a Reel of 3000) (inc. VAT)

Micro Crystal, 32.768kHz XO Oscillator, ±20ppm HCMOS, 4-Pin SMD OV-7604-C7-STD-020

AED 31,342.50

AED 10.448 Each (On a Reel of 3000) (ex VAT)

AED 32,909.62

AED 10.97 Each (On a Reel of 3000) (inc. VAT)

Micro Crystal, 32.768kHz XO Oscillator, ±20ppm HCMOS, 4-Pin SMD OV-7604-C7-STD-020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

1.5mm

Length

3.2mm

Dimensions

3.2 x 1.5 x 1mm

Country of Origin

Switzerland

Product details

OV-7604 Crystal Oscillator

The OV7604-C7 clock oscillator from Micro Crystal offers ultra-low power consumption and a narrow frequency tolerance. Combining a CMOS-based oscillator with a 32.768 kHz crystal unit encapsulated in a 3.2 x 1.2 mm ceramic case, this OV-7604-C7 crystal oscillator is space efficient. It offers high vibration and shock resistance.

Crystal Oscillators 3.2x1.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more