Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micro-Measurements Strain Gauge, ±16000 μƐ @ GF=2.00 Range, 120Ω

RS Stock No.: 223-6456Brand: Micro-MeasurementsManufacturers Part No.: MM120-001616
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±16000 μƐ @ GF=2.00

Gauge Resistance

120Ω

Terminal Type

RJ45 Connector

Housing Material

Plastic

Width

25.4mm

Gauge Length

88.9mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

25.4 x 25.4 x 88.9 mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 3,060.54

AED 3,060.54 1 Box of 1 (ex VAT)

AED 3,213.57

AED 3,213.57 1 Box of 1 (inc. VAT)

Micro-Measurements Strain Gauge, ±16000 μƐ @ GF=2.00 Range, 120Ω

AED 3,060.54

AED 3,060.54 1 Box of 1 (ex VAT)

AED 3,213.57

AED 3,213.57 1 Box of 1 (inc. VAT)

Micro-Measurements Strain Gauge, ±16000 μƐ @ GF=2.00 Range, 120Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force/ Load Measurement Range

±16000 μƐ @ GF=2.00

Gauge Resistance

120Ω

Terminal Type

RJ45 Connector

Housing Material

Plastic

Width

25.4mm

Gauge Length

88.9mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

25.4 x 25.4 x 88.9 mm

Country of Origin

United States