Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Micro-Measurements Strain Gauge, ±3% Range, 350Ω

RS Stock No.: 223-6461Brand: Micro-MeasurementsManufacturers Part No.: MMF403920
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

3.05mm

Gauge Length

1.57mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+175°C

Country of Origin

Israel

Stock information temporarily unavailable.

AED 685.72

AED 137.144 Each (In a Pack of 5) (ex VAT)

AED 720.01

AED 144.001 Each (In a Pack of 5) (inc. VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω

AED 685.72

AED 137.144 Each (In a Pack of 5) (ex VAT)

AED 720.01

AED 144.001 Each (In a Pack of 5) (inc. VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

3.05mm

Gauge Length

1.57mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+175°C

Country of Origin

Israel