Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
20ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.195in
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
10.16mm
Width
0.28in
Minimum Operating Supply Voltage
2.5 V
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
20ns
Address Bus Width
24bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.195in
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
10.16mm
Width
0.28in
Minimum Operating Supply Voltage
2.5 V


