Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire

RS Stock No.: 803-2112Brand: MicrochipManufacturers Part No.: 24AA025UID-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

128

Product details

24AA02UID/24AA025UID I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

AED 21.00

AED 1.05 Each (In a Pack of 20) (ex VAT)

AED 22.05

AED 1.102 Each (In a Pack of 20) (inc. VAT)

Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
Select packaging type

AED 21.00

AED 1.05 Each (In a Pack of 20) (ex VAT)

AED 22.05

AED 1.102 Each (In a Pack of 20) (inc. VAT)

Microchip 24AA025UID-I/P, 2kbit Serial EEPROM Memory 8-Pin PDIP Serial-2 Wire
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

128

Product details

24AA02UID/24AA025UID I²C™ Serial EEPROM

EEPROM Serial Access - Microchip