Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24AA256-I/MS, 256kbit Serial EEPROM Memory, 900ns 8-Pin MSOP Serial-I2C

RS Stock No.: 178-4027Brand: MicrochipManufacturers Part No.: 24AA256-I/MS
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

32K

Maximum Random Access Time

900ns

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

AED 504.00

AED 5.04 Each (In a Tube of 100) (ex VAT)

AED 529.20

AED 5.292 Each (In a Tube of 100) (inc. VAT)

Microchip 24AA256-I/MS, 256kbit Serial EEPROM Memory, 900ns 8-Pin MSOP Serial-I2C

AED 504.00

AED 5.04 Each (In a Tube of 100) (ex VAT)

AED 529.20

AED 5.292 Each (In a Tube of 100) (inc. VAT)

Microchip 24AA256-I/MS, 256kbit Serial EEPROM Memory, 900ns 8-Pin MSOP Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

32K

Maximum Random Access Time

900ns

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip