Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24AA32A-I/SN, 32kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)

RS Stock No.: 352-270Brand: MicrochipManufacturers Part No.: 24AA32A-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

32kbit

Interface Type

I2C (2-Wire)

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

AED 112.09

AED 22.418 1 Bag of 1 (ex VAT)

AED 117.69

AED 23.539 1 Bag of 1 (inc. VAT)

Microchip 24AA32A-I/SN, 32kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)

AED 112.09

AED 22.418 1 Bag of 1 (ex VAT)

AED 117.69

AED 23.539 1 Bag of 1 (inc. VAT)

Microchip 24AA32A-I/SN, 32kbit EEPROM Chip 8-Pin SOIC I2C (2-Wire)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

32kbit

Interface Type

I2C (2-Wire)

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8