Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24CSM01-E/MS, 1Mbit EEPROM Chip, 400ns 8-Pin MSOP Serial

RS Stock No.: 559-487Brand: MicrochipManufacturers Part No.: 24CSM01-E/MS
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 55.34

AED 27.668 1 Pack of 1 (ex VAT)

AED 58.11

AED 29.051 1 Pack of 1 (inc. VAT)

Microchip 24CSM01-E/MS, 1Mbit EEPROM Chip, 400ns 8-Pin MSOP Serial

AED 55.34

AED 27.668 1 Pack of 1 (ex VAT)

AED 58.11

AED 29.051 1 Pack of 1 (inc. VAT)

Microchip 24CSM01-E/MS, 1Mbit EEPROM Chip, 400ns 8-Pin MSOP Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand