Microchip 24CSM01T-E/SM, 1Mbit Serial EEPROM Memory, 5000000ns 8-Pin SOIJ I2C (2-Wire)

RS Stock No.: 527-649Brand: MicrochipManufacturers Part No.: 24CSM01T-E/SM
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

I2C (2-Wire)

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

5000000ns

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 19,404.00

AED 9.24 1 Reel of 1 (ex VAT)

AED 20,374.20

AED 9.702 1 Reel of 1 (inc. VAT)

Microchip 24CSM01T-E/SM, 1Mbit Serial EEPROM Memory, 5000000ns 8-Pin SOIJ I2C (2-Wire)

AED 19,404.00

AED 9.24 1 Reel of 1 (ex VAT)

AED 20,374.20

AED 9.702 1 Reel of 1 (inc. VAT)

Microchip 24CSM01T-E/SM, 1Mbit Serial EEPROM Memory, 5000000ns 8-Pin SOIJ I2C (2-Wire)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

I2C (2-Wire)

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

5000000ns

Country of Origin

Thailand