Microchip 24FC128-I/SN, 128kbit EEPROM Memory, 400ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

RS Stock No.: 825-1136Brand: MicrochipManufacturers Part No.: 24FC128-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

16k

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

400ns

Maximum Operating Temperature

+85 °C

Product details

24AA128/24FC128/24LC128 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

AED 24.68

AED 2.468 Each (In a Pack of 10) (ex VAT)

AED 25.91

AED 2.591 Each (In a Pack of 10) (inc. VAT)

Microchip 24FC128-I/SN, 128kbit EEPROM Memory, 400ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Select packaging type

AED 24.68

AED 2.468 Each (In a Pack of 10) (ex VAT)

AED 25.91

AED 2.591 Each (In a Pack of 10) (inc. VAT)

Microchip 24FC128-I/SN, 128kbit EEPROM Memory, 400ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

128kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

16k

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

400ns

Maximum Operating Temperature

+85 °C

Product details

24AA128/24FC128/24LC128 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip