Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Number of Words
64K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
400ns
Product details
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
Standard
1
AED 8.45
AED 8.45 Each (ex VAT)
AED 8.87
AED 8.87 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 8.45 |
25 - 99 | AED 8.40 |
100+ | AED 8.35 |
Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Number of Words
64K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
400ns
Product details