Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24LC16B-I/SN, 16kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 178-4001Brand: MicrochipManufacturers Part No.: 24LC16B-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8 Block x 256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

8 Block x 256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

AED 178.50

AED 1.785 Each (In a Tube of 100) (ex VAT)

AED 187.42

AED 1.874 Each (In a Tube of 100) (inc. VAT)

Microchip 24LC16B-I/SN, 16kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

AED 178.50

AED 1.785 Each (In a Tube of 100) (ex VAT)

AED 187.42

AED 1.874 Each (In a Tube of 100) (inc. VAT)

Microchip 24LC16B-I/SN, 16kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8 Block x 256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

8 Block x 256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip