Microchip 24LC256-I/ST, 256kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C

RS Stock No.: 687-9079Brand: MicrochipManufacturers Part No.: 24LC256-I/ST
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

32K

Minimum Operating Temperature

-40 °C

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

AED 5.56

AED 5.56 Each (ex VAT)

AED 5.84

AED 5.84 Each (inc. VAT)

Microchip 24LC256-I/ST, 256kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C
Select packaging type

AED 5.56

AED 5.56 Each (ex VAT)

AED 5.84

AED 5.84 Each (inc. VAT)

Microchip 24LC256-I/ST, 256kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

32K

Minimum Operating Temperature

-40 °C

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in