Microchip 24LC256T-I/MS, 256kbit EEPROM Chip, 3500ns 8-Pin MSOP I2C, Serial-2 Wire

RS Stock No.: 333-261Brand: MicrochipManufacturers Part No.: 24LC256T-I/MS
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kbit

Interface Type

I2C, Serial-2 Wire

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns

AED 16,275.00

AED 6.51 Each (On a Reel of 2500) (ex VAT)

AED 17,088.75

AED 6.836 Each (On a Reel of 2500) (inc. VAT)

Microchip 24LC256T-I/MS, 256kbit EEPROM Chip, 3500ns 8-Pin MSOP I2C, Serial-2 Wire

AED 16,275.00

AED 6.51 Each (On a Reel of 2500) (ex VAT)

AED 17,088.75

AED 6.836 Each (On a Reel of 2500) (inc. VAT)

Microchip 24LC256T-I/MS, 256kbit EEPROM Chip, 3500ns 8-Pin MSOP I2C, Serial-2 Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

256kbit

Interface Type

I2C, Serial-2 Wire

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns