Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 24LC256T-I/SM, 256kB EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C

RS Stock No.: 823-4450Brand: MicrochipManufacturers Part No.: 24LC256T-I/SM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

256kB

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.25 x 5.26 x 1.98mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

900ns

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

AED 49.88

AED 4.988 Each (In a Pack of 10) (ex VAT)

AED 52.37

AED 5.237 Each (In a Pack of 10) (inc. VAT)

Microchip 24LC256T-I/SM, 256kB EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C
Select packaging type

AED 49.88

AED 4.988 Each (In a Pack of 10) (ex VAT)

AED 52.37

AED 5.237 Each (In a Pack of 10) (inc. VAT)

Microchip 24LC256T-I/SM, 256kB EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

256kB

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.25 x 5.26 x 1.98mm

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

900ns

Product details

24AA256/24FC256/24LC256 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip