Microchip 24LC512-I/SM, 512kbit EEPROM Chip 8-Pin SOIJ I2C

RS Stock No.: 352-127Brand: MicrochipManufacturers Part No.: 24LC512-I/SM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

AED 62.06

AED 31.028 Each (In a Bag of 2) (ex VAT)

AED 65.16

AED 32.579 Each (In a Bag of 2) (inc. VAT)

Microchip 24LC512-I/SM, 512kbit EEPROM Chip 8-Pin SOIJ I2C

AED 62.06

AED 31.028 Each (In a Bag of 2) (ex VAT)

AED 65.16

AED 32.579 Each (In a Bag of 2) (inc. VAT)

Microchip 24LC512-I/SM, 512kbit EEPROM Chip 8-Pin SOIJ I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

512kbit

Interface Type

I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8