Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Microchip 24LC64T-I/SN, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 698-9066Brand: MicrochipManufacturers Part No.: 24LC64T-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

900ns

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip 24LC64T-I/SN, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

P.O.A.

Microchip 24LC64T-I/SN, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

900ns

You may be interested in