Microchip 25AA160A-I/SN, 16kbit Serial EEPROM Memory, 160ns 8-Pin SOIC Serial-SPI

RS Stock No.: 687-8988Brand: MicrochipManufacturers Part No.: 25AA160A-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

160ns

Data Retention

200yr

Number of Words

2K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

25AA160A/25AA160B/25LC160A/25LC160B SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

AED 3.52

AED 3.52 Each (ex VAT)

AED 3.70

AED 3.70 Each (inc. VAT)

Microchip 25AA160A-I/SN, 16kbit Serial EEPROM Memory, 160ns 8-Pin SOIC Serial-SPI
Select packaging type

AED 3.52

AED 3.52 Each (ex VAT)

AED 3.70

AED 3.70 Each (inc. VAT)

Microchip 25AA160A-I/SN, 16kbit Serial EEPROM Memory, 160ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

160ns

Data Retention

200yr

Number of Words

2K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

25AA160A/25AA160B/25LC160A/25LC160B SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in