Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 25AA640A-I/P, 64kbit Serial EEPROM Memory, 160ns 8-Pin PDIP Serial-SPI

RS Stock No.: 667-8274Brand: MicrochipManufacturers Part No.: 25AA640A-I/P
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

160ns

Minimum Operating Temperature

-40 °C

Product details

25AA640A/25LC640A SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

AED 13.12

AED 2.625 Each (In a Pack of 5) (ex VAT)

AED 13.78

AED 2.756 Each (In a Pack of 5) (inc. VAT)

Microchip 25AA640A-I/P, 64kbit Serial EEPROM Memory, 160ns 8-Pin PDIP Serial-SPI
Select packaging type

AED 13.12

AED 2.625 Each (In a Pack of 5) (ex VAT)

AED 13.78

AED 2.756 Each (In a Pack of 5) (inc. VAT)

Microchip 25AA640A-I/P, 64kbit Serial EEPROM Memory, 160ns 8-Pin PDIP Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

160ns

Minimum Operating Temperature

-40 °C

Product details

25AA640A/25LC640A SPI Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in