Technical Document
Specifications
Brand
MicrochipMemory Size
4kbit
Interface Type
Serial-SPI
Package Type
PDIP, SOIC, TSSOP
Mounting Type
Through Hole
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
200yr
Number of Words
512
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
230ns
AED 299.25
AED 2.992 Each (In a Tube of 100) (ex VAT)
AED 314.21
AED 3.142 Each (In a Tube of 100) (inc. VAT)
100
AED 299.25
AED 2.992 Each (In a Tube of 100) (ex VAT)
AED 314.21
AED 3.142 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
4kbit
Interface Type
Serial-SPI
Package Type
PDIP, SOIC, TSSOP
Mounting Type
Through Hole
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
200yr
Number of Words
512
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
230ns