Technical Document
Specifications
Brand
MicrochipMemory Size
8kbit
Interface Type
Serial-SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Number of Words
1K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
230ns
Product details
25AA080/25C080/25LC080 SPI Serial EEPROM
Microchips 25AA080/25C080/25LC080 family of devices are 8 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Maximum write current 3 mA
Read current: 500 μA (typical)
Standby current: 500 nA (typical)
1024 x 8-bit Organization
16-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V
EEPROM Serial Access - Microchip
AED 28.88
AED 5.775 Each (In a Pack of 5) (ex VAT)
AED 30.32
AED 6.064 Each (In a Pack of 5) (inc. VAT)
5
AED 28.88
AED 5.775 Each (In a Pack of 5) (ex VAT)
AED 30.32
AED 6.064 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.775 | AED 28.88 |
25 - 95 | AED 5.618 | AED 28.09 |
100+ | AED 5.408 | AED 27.04 |
Technical Document
Specifications
Brand
MicrochipMemory Size
8kbit
Interface Type
Serial-SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
1K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Number of Words
1K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Maximum Random Access Time
230ns
Product details
25AA080/25C080/25LC080 SPI Serial EEPROM
Microchips 25AA080/25C080/25LC080 family of devices are 8 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Maximum write current 3 mA
Read current: 500 μA (typical)
Standby current: 500 nA (typical)
1024 x 8-bit Organization
16-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V