Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-SPI
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Random Access Time
50ns
Number of Words
32K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Product details
25AA256/25LC256 SPI Serial EEPROM
Microchips 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V
EEPROM Serial Access - Microchip
AED 14.91
AED 7.455 Each (In a Pack of 2) (ex VAT)
AED 15.66
AED 7.828 Each (In a Pack of 2) (inc. VAT)
2
AED 14.91
AED 7.455 Each (In a Pack of 2) (ex VAT)
AED 15.66
AED 7.828 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 7.455 | AED 14.91 |
10 - 22 | AED 7.245 | AED 14.49 |
24 - 98 | AED 7.035 | AED 14.07 |
100+ | AED 6.982 | AED 13.96 |
Technical Document
Specifications
Brand
MicrochipMemory Size
256kbit
Interface Type
Serial-SPI
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.4 x 6.35 x 3.3mm
Maximum Random Access Time
50ns
Number of Words
32K
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Product details
25AA256/25LC256 SPI Serial EEPROM
Microchips 25AA256/25LC256 family of devices are 256 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 6 mA (typical)
Standby current: 1 μA (typical)
32,768 x 8-bit Organization
64-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V