Technical Document
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA
Maximum Collector Emitter Voltage
50 V dc
Package Type
TO-39
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
AED 2,085.93
AED 49.665 Each (In a Box of 42) (ex VAT)
AED 2,190.23
AED 52.148 Each (In a Box of 42) (inc. VAT)
Microchip 2N2219A NPN Bipolar Transistor, 800 mA, 50 V dc, 3-Pin TO-39
42
AED 2,085.93
AED 49.665 Each (In a Box of 42) (ex VAT)
AED 2,190.23
AED 52.148 Each (In a Box of 42) (inc. VAT)
Microchip 2N2219A NPN Bipolar Transistor, 800 mA, 50 V dc, 3-Pin TO-39
Stock information temporarily unavailable.
42
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipTransistor Type
NPN
Maximum DC Collector Current
800 mA
Maximum Collector Emitter Voltage
50 V dc
Package Type
TO-39
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1


